
The PQ20WZ51J00H is a linear voltage regulator from Sharp with an adjustable output voltage of 20V and a maximum output current of 500mA. It operates within a temperature range of -20°C to 80°C and has a maximum power dissipation of 8W. The regulator is packaged in a SC package and is lead-free and RoHS compliant.
Sharp PQ20WZ51J00H technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 2.706V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ20WZ51J00H to view detailed technical specifications.
No datasheet is available for this part.