Adjustable positive linear voltage regulator IC with a 3V minimum and 20V maximum output voltage. Features a 500mA maximum output current, 24V maximum input voltage, and 3.5V minimum input voltage. Operates within a -20°C to 80°C temperature range, offering 2.5% accuracy and 60dB PSRR. Packaged in a TO-252-6 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sharp PQ20WZ5UJ00H technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| Reference Voltage | 2.706V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ20WZ5UJ00H to view detailed technical specifications.
No datasheet is available for this part.