
Sharp PQ2L3152MSPQ technical specifications.
| Package/Case | SMD/SMT |
| Input Bias Current | 250uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 900mW |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ2L3152MSPQ to view detailed technical specifications.
No datasheet is available for this part.