
Sharp PQ30RV21 technical specifications.
| Package/Case | TO-220 |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Dissipation | 18W |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ30RV21 to view detailed technical specifications.
No datasheet is available for this part.
