
Sharp PQ30RV21J00H technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Polarity | Positive |
| Power Dissipation | 18kW |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ30RV21J00H to view detailed technical specifications.
No datasheet is available for this part.
