
The PQ30RV31 is a linear voltage regulator with a maximum output voltage of 30V and an output current of 3A. It has a dropout voltage of 300mV and a maximum power dissipation of 20W. The regulator is packaged in a TO-220-4 package and is mounted through a hole. It operates within a temperature range of -20°C to 80°C and is not RoHS compliant.
Sharp PQ30RV31 technical specifications.
| Package/Case | TO-220-4 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 20W |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ30RV31 to view detailed technical specifications.
No datasheet is available for this part.
