The PQ3DZ13 is a single linear voltage regulator with an output voltage of 3.3V and a maximum output current of 1A. It is packaged in a TO-252-6 surface mount package and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The regulator has a dropout voltage of 200mV and is not RoHS compliant.
Sharp PQ3DZ13 technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ3DZ13 to view detailed technical specifications.
No datasheet is available for this part.