
Sharp PQ3DZ13UJ00H technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ3DZ13UJ00H to view detailed technical specifications.
No datasheet is available for this part.