
The PQ3RD13BJ00H is a 3.3V fixed linear voltage regulator from Sharp with an output current of 1A and a maximum power dissipation of 15W. It operates within a temperature range of -20°C to 80°C and is packaged in a TO-220 case for through-hole mounting. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With an accuracy of 3%, this regulator is designed for reliable performance in a range of environments.
Sharp PQ3RD13BJ00H technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ3RD13BJ00H to view detailed technical specifications.
No datasheet is available for this part.