
The PQ3RF33J000H is a 3.3V fixed linear voltage regulator from Sharp, available in a TO-220-4 package. It can handle a maximum power dissipation of 18W and operates within a temperature range of -20°C to 80°C. The regulator is RoHS compliant and lead-free, and is packaged in a quantity of 50 in rail or tube packaging. It has a single output and is designed for through-hole mounting.
Sharp PQ3RF33J000H technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ3RF33J000H to view detailed technical specifications.
No datasheet is available for this part.
