
Sharp PQ3TR5M4AZZ technical specifications.
| Package/Case | TO-252-6 |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ3TR5M4AZZ to view detailed technical specifications.
No datasheet is available for this part.
