Sharp PQ3TZ53J000H technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ3TZ53J000H to view detailed technical specifications.
No datasheet is available for this part.