Sharp PQ3TZ53U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 5.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 3.218 |
| Output Voltage1-Max | 3.382 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ3TZ53U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.