This adjustable linear voltage regulator from Sharp features an output voltage of 5V and an output current of 7.5A. It operates within a temperature range of -20°C to 80°C and has a maximum power dissipation of 45W. The regulator is packaged in a TO-220-5 case and is available in a lead-free version. It is also RoHS compliant.
Sharp PQ5EV7J0000H technical specifications.
| Package/Case | TO-220-5 |
| Input Bias Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ5EV7J0000H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
