
The PQ6CB11X1CP is a surface mount boost IC from Sharp with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 350mW and a maximum supply voltage of 5.5V. The IC is packaged in a ROHS compliant package-6 and is available in tape and reel packaging. It is not radiation hardened and is RoHS compliant.
Sharp PQ6CB11X1CP technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ6CB11X1CP to view detailed technical specifications.
No datasheet is available for this part.