
The PQ7DV10 is a linear voltage regulator with a maximum output current of 10A and an output voltage accuracy of 2%. It operates within a temperature range of -20°C to 80°C and is available in a 5-pin TO-3P package. The regulator is not RoHS compliant and contains lead. It is suitable for through-hole mounting.
Sharp PQ7DV10 technical specifications.
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 10A |
| Output Voltage | 7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 60W |
| Quiescent Current | 17mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ7DV10 to view detailed technical specifications.
No datasheet is available for this part.
