Sharp PQ7L2020BP technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.2MHz |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ7L2020BP to view detailed technical specifications.
No datasheet is available for this part.