Sharp PQ7VZ5U technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ7VZ5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.