Sharp PR21HD22NSZ technical specifications.
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PR21HD22NSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.