
Sharp PR23MF11NSZF technical specifications.
| Package/Case | DIP |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR23MF11NSZF to view detailed technical specifications.
No datasheet is available for this part.