Solid State Relay (SSR) with AC output, featuring a 7-pin PDIP package for through-hole mounting. This single-channel SPST relay offers a DC input with a maximum voltage of 1.4V and a minimum input current of 100µA, capable of handling up to 50mA input. The output supports up to 400V AC with a load current of 600mA. Provides 4kV isolation and operates within a temperature range of -25°C to 85°C.
Sharp PR26MF12NSZF technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR26MF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR26MF12NSZF to view detailed technical specifications.
No datasheet is available for this part.