Sharp PR26MF21NSZ technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 9.66mm |
| Load Current | 600mA |
| Mount | Through Hole |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PR26MF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PR26MF21NSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.