
Solid state relay featuring DC input and AC output, with a 1.4V DC input voltage and 50mA maximum input current. This SPST relay offers a 400V AC output voltage and 600mA load current. Housed in a 7-pin PDIP package with through-hole mounting and PC pin termination, it provides 4kV isolation and operates within a -30°C to 85°C temperature range.
Sharp PR26MF21NSZF technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR26MF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR26MF21NSZF to view detailed technical specifications.
No datasheet is available for this part.
