Sharp PR29MF21NIPF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PR29MF21NIPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.