Sharp PR308S41ESU technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Length | 18.5mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PR308S |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp PR308S41ESU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.