
Sharp PR31MA11NTZF technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR31MA11NTZF to view detailed technical specifications.
No datasheet is available for this part.