
The PR33MF51NSZF is a solid state relay from Sharp with a maximum output voltage of 600V and a maximum load current of 300mA. It has a DIP package and is mounted through a hole. The relay operates within a temperature range of -30°C to 85°C and is RoHS compliant. It can withstand an isolation voltage of 4kV and a maximum surge current of 3A.
Sharp PR33MF51NSZF technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Surge Current | 3A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Sleeve |
| Radiation Hardening | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR33MF51NSZF to view detailed technical specifications.
No datasheet is available for this part.
