The PR36MF11NSZF is a solid state relay from Sharp with a package quantity of 50 units per rail/tube. It has a lead free termination and is RoHS compliant. The relay operates with a load current of 600mA and an input current of 100uA. It is available in a DIP package with a through hole mount.
Sharp PR36MF11NSZF technical specifications.
| Package/Case | DIP |
| Input Current | 100uA |
| Lead Free | Lead Free |
| Load Current | 600mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR36MF |
| Termination | PC Pin |
| Throw Configuration | SPST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR36MF11NSZF to view detailed technical specifications.
No datasheet is available for this part.