This solid state relay from Sharp features a DIP package and through hole mount. It has a maximum operating temperature range of -30°C to 85°C and is approved by CSA, VDE, and UR. The relay has a maximum output voltage of 600V and a maximum output current of 600mA per channel. It is RoHS compliant and available in a package quantity of 1000 units.
Sharp PR36MF21YSZF technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | DIP |
| Hold Current | 25mA |
| Input Current | 100uA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 600mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | PR |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR36MF21YSZF to view detailed technical specifications.
No datasheet is available for this part.