Sharp PR36MF22NSZF technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Sleeve |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PR |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR36MF22NSZF to view detailed technical specifications.
No datasheet is available for this part.