
Solid State Relay with DC input and AC output, featuring a 1.4V DC input voltage and 50mA input current. This 7-pin DIP package relay offers a 600V AC output voltage and 600mA RMS output current per channel. Operating temperature range is -30°C to 85°C, with 4kV isolation voltage. Approvals include CSA and UR, and the component is RoHS compliant.
Sharp PR36MF51NSZF technical specifications.
| Approvals | CSA, UR |
| Package/Case | DIP |
| Depth | 6.5mm |
| Height | 3.5mm |
| Hold Current | 25mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 9.66mm |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current per Channel | 600mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR36MF51NSZF to view detailed technical specifications.
No datasheet is available for this part.