
This solid state relay from Sharp features a DIP package and a through hole mount. It has a load current of 900mA and is compliant with RoHS regulations. The relay is available in a package quantity of 50 and is packaged in a rail or tube format.
Sharp PR39MF11NSZF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 900mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR39MF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR39MF11NSZF to view detailed technical specifications.
No datasheet is available for this part.
