
This solid state relay from Sharp features a DIP package with a height of 3.5mm and a width of 6.5mm. It has a maximum load current of 900mA and an output current of 900mA. The relay is available in a package quantity of 50 and is packaged in a rail/Tube format. It is not RoHS compliant and contains lead. The relay has a throw configuration of SPST and a termination of PC Pin.
Sharp PR39MF21NSZ technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 9.66mm |
| Load Current | 900mA |
| Mount | Through Hole |
| Output Current | 900mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PR39MF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PR39MF21NSZ to view detailed technical specifications.
No datasheet is available for this part.