Sharp PR39MF51YIPF technical specifications.
| Depth | 6.5mm |
| Height | 3.5mm |
| Input Type | DC |
| Length | 9.66mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage | 600V |
| Max Surge Current | 9A |
| Mount | PCB, Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PR39MF51YIP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR39MF51YIPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
