
Sharp PR3BMF11NSZ technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 9.66mm |
| Load Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 1.2A |
| Package Quantity | 50 |
| Packaging | Sleeve |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PR3BMF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp PR3BMF11NSZ to view detailed technical specifications.
No datasheet is available for this part.
