
Sharp PR3BMF51NSKF technical specifications.
| Package/Case | PDIP |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 1.2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 1.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR3BMF |
| Termination | PC Pin |
| Throw Configuration | SPST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR3BMF51NSKF to view detailed technical specifications.
No datasheet is available for this part.
