Sharp PT380 technical specifications.
| Package/Case | T |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 35us |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PT380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.