Sharp PT480 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 3500ns |
| Lead Free | Contains Lead |
| Lens Style | TRANSPARENT |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 800nm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PT480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
