Sharp PT483F1E000F technical specifications.
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 70us |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PT483F1E000F to view detailed technical specifications.
No datasheet is available for this part.