Sharp PT510 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 3us |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 800nm |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PT510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
