
The Sharp S101DH1 is a solid state relay with an AC/DC output, rated for 1.5A of load current and 1.5A of output current. It has a SPST throw configuration and is mounted through a hole. The relay is packaged in a DIP package, measuring 19.8mm in length, 6.5mm in width, and 3.5mm in height. It is available in quantities of 50 per rail or tube packaging.
Sharp S101DH1 technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Load Current | 1.5A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S101 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S101DH1 to view detailed technical specifications.
No datasheet is available for this part.