
The S101DH2F is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum output voltage of 400V and a maximum load current of 1.5A. The relay is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a lead-free termination.
Sharp S101DH2F technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Load Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S101 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S101DH2F to view detailed technical specifications.
No datasheet is available for this part.