Single-channel solid-state relay with DC input and AC output. Features a 1.4V DC input voltage and 50mA maximum input current, controlling loads up to 2A at 120V AC. Offers 3kV isolation voltage and operates within a -25°C to 100°C temperature range. Packaged in a SIP sleeve with through-hole mounting and PC pin termination.
Sharp S102T01F technical specifications.
| Package/Case | SIP |
| Height | 16mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Isolation Voltage-Max | 3kV |
| Lead Free | Lead Free |
| Length | 23mm |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 2A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S102 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S102T01F to view detailed technical specifications.
No datasheet is available for this part.