Solid State Relay with DC input and AC output, featuring an 8A maximum output current and 400V maximum output voltage. This SIP-packaged relay offers a 1.4V DC input voltage and 50mA maximum input current, with 3kV isolation voltage. Operating across a -25°C to 100°C temperature range, it is RoHS compliant and designed for through-hole mounting with PC pin termination.
Sharp S108T02F technical specifications.
| Package/Case | SIP |
| Height | 16mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Isolation Voltage-Max | 3kV |
| Lead Free | Lead Free |
| Length | 23mm |
| Load Current | 8A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S108 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S108T02F to view detailed technical specifications.
No datasheet is available for this part.