Sharp S112S01 technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Load Current | 12A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S112 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S112S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.