
Solid State Relay (SSR) with DC input and AC output, featuring a 12A maximum output current and 400V maximum output voltage. This SIP package relay offers a 1.4V DC input voltage with a 50mA maximum input current, requiring only 100uA for activation. It provides 4kV isolation voltage and operates within a -25°C to 100°C temperature range. The through-hole mounted component is RoHS compliant and lead-free.
Sharp S112S01F technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Load Current | 12A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S112 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S112S01F to view detailed technical specifications.
No datasheet is available for this part.
