
The S116S01 is a solid state relay with a package quantity of 50 units per package, available in a SIP package type. It has a maximum load current of 16A and an output current of 16A. The relay is not RoHS compliant and contains lead. It is designed for through hole mounting and has a termination of PC Pin. The relay has a throw configuration of SPST and a width of 5.5mm, a length of 18.5mm, and a height of 24.6mm.
Sharp S116S01 technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Load Current | 16A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S116 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S116S01 to view detailed technical specifications.
No datasheet is available for this part.