
The Sharp S116S02 is a solid state relay with a SPST throw configuration and a maximum load current of 16A. It is available in a SIP package with a height of 24.6mm and a length of 18.5mm. The relay is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in a rail or tube with 50 units per package and can be mounted through a hole.
Sharp S116S02 technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Load Current | 16A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S116 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S116S02 to view detailed technical specifications.
No datasheet is available for this part.