Sharp S12ME1FY technical specifications.
| Package/Case | DIP |
| Hold Current | 1mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S12ME1FY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
