Sharp S201DH1F technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Input Current | 100uA |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Load Current | 1.5A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S201 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S201DH1F to view detailed technical specifications.
No datasheet is available for this part.